PNM0603E5002BST1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNM0603E2502BST5

DigiKey Part Number
PNM0603-25KBTR-ND - Tape & Reel (TR)
PNM0603-25KBCT-ND - Cut Tape (CT)
PNM0603-25KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PNM0603E2502BST5
Description
RES SMD 25K OHM 0.1% 0.15W 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PNM0603E2502BST5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max)
0.020" (0.51mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.696
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.09000kr.9.09
10kr.7.55300kr.75.53
25kr.7.01000kr.175.25
50kr.6.63060kr.331.53
100kr.6.28490kr.628.49
250kr.5.87516kr.1,468.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.99360kr.2,996.80
1.000kr.5.73212kr.5,732.12
1.500kr.5.59297kr.8,389.45
2.500kr.5.43136kr.13,578.40
3.500kr.5.33288kr.18,665.08
5.000kr.5.23505kr.26,175.25
6.000kr.5.18754kr.31,125.24
12.000kr.5.02149kr.60,257.88
12.500kr.5.01237kr.62,654.62
Manufacturers Standard Package
Unit Price without VAT:kr.9.09000
Unit Price with VAT:kr.11.36250