PNM0603E5002BST1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNM0603E1002BST5

DigiKey Part Number
PNM0603-10KBTR-ND - Tape & Reel (TR)
PNM0603-10KBCT-ND - Cut Tape (CT)
PNM0603-10KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PNM0603E1002BST5
Description
RES SMD 10K OHM 0.1% 0.15W 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PNM0603E1002BST5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max)
0.020" (0.51mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 670
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.00000kr.16.00
10kr.13.23500kr.132.35
25kr.12.28840kr.307.21
50kr.11.63960kr.581.98
100kr.11.04690kr.1,104.69
250kr.10.35148kr.2,587.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.58110kr.5,290.55
1.000kr.10.14114kr.10,141.14
1.500kr.9.90771kr.14,861.57
2.500kr.9.63728kr.24,093.20
3.500kr.9.47280kr.33,154.80
5.000kr.9.30961kr.46,548.05
6.000kr.9.23040kr.55,382.40
Manufacturers Standard Package
Unit Price without VAT:kr.16.00000
Unit Price with VAT:kr.20.00000