
PNM0402E2502BST1 | |
|---|---|
DigiKey Part Number | 541-1903-2-ND - Tape & Reel (TR) 541-1903-1-ND - Cut Tape (CT) 541-1903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNM0402E2502BST1 |
Description | RES SMD 25K OHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PNM0402E2502BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.042" L x 0.022" W (1.07mm x 0.56mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.29000 | kr.5.29 |
| 10 | kr.4.41200 | kr.44.12 |
| 25 | kr.4.09200 | kr.102.30 |
| 50 | kr.3.86880 | kr.193.44 |
| 100 | kr.3.66230 | kr.366.23 |
| 250 | kr.3.41668 | kr.854.17 |
| 500 | kr.3.25170 | kr.1,625.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.32098 | kr.3,320.98 |
| 2.000 | kr.3.17992 | kr.6,359.84 |
| 3.000 | kr.3.10503 | kr.9,315.09 |
| 5.000 | kr.3.01816 | kr.15,090.80 |
| 7.000 | kr.2.96528 | kr.20,756.96 |
| 10.000 | kr.2.91279 | kr.29,127.90 |
| 12.000 | kr.2.88732 | kr.34,647.84 |
| Unit Price without VAT: | kr.5.29000 |
|---|---|
| Unit Price with VAT: | kr.6.61250 |

