PLTT0805Z6340AGT5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.33.68820
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.32.02588
Datasheet
634 Ohms ±0.05% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLTT0805Z6340AGT5

DigiKey Part Number
PLTT0805Z6340AGT5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PLTT0805Z6340AGT5
Description
RES SMD 634 OHM 0.05% 1/4W 0805
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
634 Ohms ±0.05% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PLTT0805Z6340AGT5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Corrosive, Flame Proof, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 215°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.033" (0.84mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLT0805Z6340LBTSVishay Dale Thin Film0PLT0805Z6340LBTS-NDkr.33.68820Upgrade
PLTT0805Z6340QGT5Vishay Dale Thin Film0PLTT0805Z6340QGT5-NDkr.32.02588Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.23.49960kr.11,749.80
Manufacturers Standard Package
Unit Price without VAT:kr.23.49960
Unit Price with VAT:kr.29.37450