
PLTT0805Z5002QGT5 | |
|---|---|
DigiKey Part Number | PLTT50.0KATR-ND - Tape & Reel (TR) PLTT50.0KACT-ND - Cut Tape (CT) PLTT50.0KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLTT0805Z5002QGT5 |
Description | RES SMD 50K OHM 0.02% 1/4W 0805 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±0.02% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PLTT0805Z5002QGT5 Models |
Category | Features Anti-Corrosive, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 215°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.83000 | kr.49.83 |
| 10 | kr.41.30500 | kr.413.05 |
| 25 | kr.38.45320 | kr.961.33 |
| 50 | kr.36.52340 | kr.1,826.17 |
| 100 | kr.34.78250 | kr.3,478.25 |
| 250 | kr.32.75980 | kr.8,189.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.31.42738 | kr.15,713.69 |
| 1.000 | kr.30.25163 | kr.30,251.63 |
| 1.500 | kr.29.63121 | kr.44,446.82 |
| Unit Price without VAT: | kr.49.83000 |
|---|---|
| Unit Price with VAT: | kr.62.28750 |

