Upgrade

| PLTT0805Z2980QGT5 | |
|---|---|
| DigiKey Part Number | PLTT0805Z2980QGT5-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | PLTT0805Z2980QGT5 | 
| Description | RES SMD 298 OHM 0.02% 1/4W 0805 | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | 298 Ohms ±0.02% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PLTT0805Z2980QGT5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Corrosive, Flame Proof, Moisture Resistant, Safety | |
| Temperature Coefficient | ±5ppm/°C | |
| Operating Temperature | -55°C ~ 215°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
| Height - Seated (Max) | 0.033" (0.84mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.32.18228 | kr.16,091.14 | 
| Unit Price without VAT: | kr.32.18228 | 
|---|---|
| Unit Price with VAT: | kr.40.22785 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark