2 kOhms ±0.02% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLTT0805Z2001QGT5

DigiKey Part Number
PLTT2.00KATR-ND - Tape & Reel (TR)
PLTT2.00KACT-ND - Cut Tape (CT)
PLTT2.00KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLTT0805Z2001QGT5
Description
RES SMD 2K OHM 0.02% 1/4W 0805
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.02% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PLTT0805Z2001QGT5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Corrosive, Flame Proof, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 215°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.033" (0.84mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 543
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.49.83000kr.49.83
10kr.41.30500kr.413.05
25kr.38.45320kr.961.33
50kr.36.52340kr.1,826.17
100kr.34.78250kr.3,478.25
250kr.32.75980kr.8,189.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.31.42738kr.15,713.69
1.000kr.30.25163kr.30,251.63
1.500kr.29.63121kr.44,446.82
Manufacturers Standard Package
Unit Price without VAT:kr.49.83000
Unit Price with VAT:kr.62.28750