
PLTT0603Z5002QGT5 | |
|---|---|
DigiKey Part Number | 764-1079-2-ND - Tape & Reel (TR) 764-1079-1-ND - Cut Tape (CT) 764-1079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLTT0603Z5002QGT5 |
Description | RES SMD 50K OHM 0.02% 0.15W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±0.02% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PLTT0603Z5002QGT5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 215°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.99000 | kr.53.99 |
| 10 | kr.37.68100 | kr.376.81 |
| 25 | kr.36.12000 | kr.903.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.29.50876 | kr.14,754.38 |
| Unit Price without VAT: | kr.53.99000 |
|---|---|
| Unit Price with VAT: | kr.67.48750 |

