
PLTT0603Z2491QGT5 | |
|---|---|
DigiKey Part Number | 764-1073-2-ND - Tape & Reel (TR) 764-1073-1-ND - Cut Tape (CT) 764-1073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLTT0603Z2491QGT5 |
Description | RES SMD 2.49K OHM 0.15W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.02% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PLTT0603Z2491QGT5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 215°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.12000 | kr.44.12 |
| 10 | kr.36.53900 | kr.365.39 |
| 25 | kr.34.00960 | kr.850.24 |
| 50 | kr.32.29260 | kr.1,614.63 |
| 100 | kr.30.74390 | kr.3,074.39 |
| 250 | kr.29.11220 | kr.7,278.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.29.69928 | kr.14,849.64 |
| 1.000 | kr.28.57795 | kr.28,577.95 |
| 1.500 | kr.27.98603 | kr.41,979.04 |
| Unit Price without VAT: | kr.44.12000 |
|---|---|
| Unit Price with VAT: | kr.55.15000 |

