
PLTT0603Z1003QGT5 | |
|---|---|
DigiKey Part Number | 764-1080-2-ND - Tape & Reel (TR) 764-1080-1-ND - Cut Tape (CT) 764-1080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLTT0603Z1003QGT5 |
Description | RES SMD 100KOHM 0.02% 0.15W 0603 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.02% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PLTT0603Z1003QGT5 Models |
Category | Features Anti-Corrosive, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 215°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.72000 | kr.50.72 |
| 10 | kr.42.01500 | kr.420.15 |
| 25 | kr.39.12040 | kr.978.01 |
| 50 | kr.37.15740 | kr.1,857.87 |
| 100 | kr.35.38800 | kr.3,538.80 |
| 250 | kr.33.33292 | kr.8,333.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.31.42738 | kr.15,713.69 |
| 1.000 | kr.30.25163 | kr.30,251.63 |
| 1.500 | kr.29.63121 | kr.44,446.82 |
| Unit Price without VAT: | kr.50.72000 |
|---|---|
| Unit Price with VAT: | kr.63.40000 |

