
PLT0805Z2502AST5 | |
|---|---|
DigiKey Part Number | PLT0805-25KATR-ND - Tape & Reel (TR) PLT0805-25KACT-ND - Cut Tape (CT) PLT0805-25KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLT0805Z2502AST5 |
Description | RES SMD 25K OHM 0.05% 1/4W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PLT0805Z2502AST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.63000 | kr.21.63 |
| 10 | kr.17.88800 | kr.178.88 |
| 25 | kr.16.61680 | kr.415.42 |
| 50 | kr.15.75040 | kr.787.52 |
| 100 | kr.14.96260 | kr.1,496.26 |
| 250 | kr.14.20696 | kr.3,551.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.36736 | kr.7,183.68 |
| 1.000 | kr.13.78451 | kr.13,784.51 |
| 1.500 | kr.13.47879 | kr.20,218.19 |
| 2.500 | kr.13.12266 | kr.32,806.65 |
| 3.500 | kr.12.90641 | kr.45,172.43 |
| 5.000 | kr.12.69192 | kr.63,459.60 |
| Unit Price without VAT: | kr.21.63000 |
|---|---|
| Unit Price with VAT: | kr.27.03750 |

