Upgrade

PHP02512E40R2BBT5 | |
|---|---|
DigiKey Part Number | PHP02512E40R2BBT5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PHP02512E40R2BBT5 |
Description | RES SMD 40.2 OHM 0.1% 2.5W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±0.1% 2.5W Chip Resistor 2512 (6332 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP02512E40R2BBT5 Models |
Category | Features Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.259" L x 0.124" W (6.58mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCAN2512E40R2BST5 | Vishay Dale Thin Film | 390 | 764-PCAN2512E40R2BST5CT-ND | kr.46.98000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.83010 | kr.8,915.05 |
| Unit Price without VAT: | kr.17.83010 |
|---|---|
| Unit Price with VAT: | kr.22.28763 |


