PHP01206E75R0BBT5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale Thin Film
In Stock: 644
Unit Price: kr.23.84000
Datasheet

Similar


Susumu
In Stock: 3.725
Unit Price: kr.5.64000
Datasheet

Similar


Susumu
In Stock: 0
Unit Price: kr.2.87481
Datasheet
75 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHP01206E75R0BBT5

DigiKey Part Number
PHP01206E75R0BBT5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PHP01206E75R0BBT5
Description
RES SMD 75 OHM 0.1% 1W 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
75 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PHP01206E75R0BBT5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.033" (0.84mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCAN1206E75R0BST5Vishay Dale Thin Film644764-1135-1-NDkr.23.84000Upgrade
HRG3216P-75R0-B-T1Susumu3.725408-HRG3216P-75R0-B-T1CT-NDkr.5.64000Similar
HRG3216P-75R0-B-T5Susumu0HRG3216P-75R0-B-T5-NDkr.2.87481Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.05230kr.4,026.15
Manufacturers Standard Package
Unit Price without VAT:kr.8.05230
Unit Price with VAT:kr.10.06538