PHP01206E1001BST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHP01206E30R1BST5

DigiKey Part Number
PHP30.1ATR-ND - Tape & Reel (TR)
PHP30.1ACT-ND - Cut Tape (CT)
PHP30.1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PHP01206E30R1BST5
Description
RES SMD 30.1 OHM 0.1% 1W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
30.1 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PHP01206E30R1BST5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.245
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.54000kr.17.54
10kr.11.24900kr.112.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.19126kr.4,595.63
Manufacturers Standard Package
Unit Price without VAT:kr.17.54000
Unit Price with VAT:kr.21.92500