
PHP01206E2000BST5 | |
|---|---|
DigiKey Part Number | PHP200ATR-ND - Tape & Reel (TR) PHP200ACT-ND - Cut Tape (CT) PHP200ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP01206E2000BST5 |
Description | RES SMD 200 OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP01206E2000BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 10 | kr.8.82400 | kr.88.24 |
| 25 | kr.8.27680 | kr.206.92 |
| 50 | kr.7.89860 | kr.394.93 |
| 100 | kr.7.74260 | kr.774.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.90150 | kr.3,950.75 |
| 1.000 | kr.7.02257 | kr.7,022.57 |
| 1.500 | kr.7.01713 | kr.10,525.69 |
| 2.500 | kr.7.01533 | kr.17,538.33 |
| Unit Price without VAT: | kr.10.71000 |
|---|---|
| Unit Price with VAT: | kr.13.38750 |

