
PHP01206E1001BST5 | |
|---|---|
DigiKey Part Number | PHP1.00KATR-ND - Tape & Reel (TR) PHP1.00KACT-ND - Cut Tape (CT) PHP1.00KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP01206E1001BST5 |
Description | RES SMD 1K OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP01206E1001BST5 Models |
Category | Features Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HRG3216P-1001-B-T1 | Susumu | 11.615 | 408-1948-1-ND | kr.5.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.9.05400 | kr.90.54 |
| 25 | kr.8.40160 | kr.210.04 |
| 50 | kr.7.95040 | kr.397.52 |
| 100 | kr.7.53830 | kr.753.83 |
| 250 | kr.7.05136 | kr.1,762.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.69618 | kr.3,348.09 |
| 1.000 | kr.6.40758 | kr.6,407.58 |
| 1.500 | kr.6.25407 | kr.9,381.10 |
| 2.500 | kr.6.07595 | kr.15,189.88 |
| 3.500 | kr.5.96748 | kr.20,886.18 |
| 5.000 | kr.5.85973 | kr.29,298.65 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |

