
PHP00805E9312BBT1 | |
|---|---|
DigiKey Part Number  | PHP00805E9312BBT1-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | PHP00805E9312BBT1  | 
Description  | RES SMD 93.1K OHM 0.1% 5/8W 0805  | 
Manufacturer Standard Lead Time  | 26 Weeks  | 
Customer Reference  | |
Detailed Description  | 93.1 kOhms ±0.1% 0.63W, 5/8W Chip Resistor 0805 (2012 Metric) Flame Proof, Moisture Resistant, Safety Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PHP00805E9312BBT1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Proof, Moisture Resistant, Safety  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.080" L x 0.050" W (2.03mm x 1.27mm)  | |
Height - Seated (Max)  | 0.033" (0.84mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.3.89837 | kr.3,898.37 | 
| Unit Price without VAT: | kr.3.89837 | 
|---|---|
| Unit Price with VAT: | kr.4.87296 | 

