
PHP00805E49R9BST1 | |
|---|---|
DigiKey Part Number | 764-1111-2-ND - Tape & Reel (TR) 764-1111-1-ND - Cut Tape (CT) 764-1111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP00805E49R9BST1 |
Description | RES SMD 49.9 OHM 0.1% 5/8W 0805 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.63W, 5/8W Chip Resistor 0805 (2012 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP00805E49R9BST1 Models |
Category | Features Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 10 | kr.8.85700 | kr.88.57 |
| 25 | kr.8.21680 | kr.205.42 |
| 50 | kr.7.77660 | kr.388.83 |
| 100 | kr.7.37220 | kr.737.22 |
| 250 | kr.6.89564 | kr.1,723.91 |
| 500 | kr.6.57724 | kr.3,288.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.29327 | kr.6,293.27 |
| 2.000 | kr.6.04158 | kr.12,083.16 |
| 3.000 | kr.5.90837 | kr.17,725.11 |
| 5.000 | kr.5.75429 | kr.28,771.45 |
| 7.000 | kr.5.66070 | kr.39,624.90 |
| 10.000 | kr.5.56795 | kr.55,679.50 |
| Unit Price without VAT: | kr.10.71000 |
|---|---|
| Unit Price with VAT: | kr.13.38750 |

