
PHP00805E4991BST1 | |
|---|---|
DigiKey Part Number | 764-1125-2-ND - Tape & Reel (TR) 764-1125-1-ND - Cut Tape (CT) 764-1125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP00805E4991BST1 |
Description | RES SMD 4.99K OHM 0.1% 5/8W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.63W, 5/8W Chip Resistor 0805 (2012 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP00805E4991BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.41000 | kr.9.41 |
| 10 | kr.7.72500 | kr.77.25 |
| 25 | kr.7.13480 | kr.178.37 |
| 50 | kr.6.81980 | kr.340.99 |
| 100 | kr.5.88220 | kr.588.22 |
| 250 | kr.5.71468 | kr.1,428.67 |
| 500 | kr.5.60102 | kr.2,800.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.06925 | kr.5,069.25 |
| 2.000 | kr.4.88282 | kr.9,765.64 |
| 3.000 | kr.4.86549 | kr.14,596.47 |
| Unit Price without VAT: | kr.9.41000 |
|---|---|
| Unit Price with VAT: | kr.11.76250 |

