
PHP00805E3010BST1 | |
|---|---|
DigiKey Part Number | 764-1116-2-ND - Tape & Reel (TR) 764-1116-1-ND - Cut Tape (CT) 764-1116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP00805E3010BST1 |
Description | RES SMD 301 OHM 0.1% 5/8W 0805 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±0.1% 0.63W, 5/8W Chip Resistor 0805 (2012 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP00805E3010BST1 Models |
Category | Features Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.76000 | kr.9.76 |
| 10 | kr.8.09000 | kr.80.90 |
| 25 | kr.7.50400 | kr.187.60 |
| 50 | kr.7.10080 | kr.355.04 |
| 100 | kr.6.73050 | kr.673.05 |
| 250 | kr.6.29308 | kr.1,573.27 |
| 500 | kr.6.00068 | kr.3,000.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.73960 | kr.5,739.60 |
| 2.000 | kr.5.50816 | kr.11,016.32 |
| 3.000 | kr.5.38553 | kr.16,156.59 |
| 5.000 | kr.5.24371 | kr.26,218.55 |
| 7.000 | kr.5.15751 | kr.36,102.57 |
| 10.000 | kr.5.07210 | kr.50,721.00 |
| Unit Price without VAT: | kr.9.76000 |
|---|---|
| Unit Price with VAT: | kr.12.20000 |

