
PHP00805E1522BBT1 | |
|---|---|
DigiKey Part Number | PHP00805E1522BBT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PHP00805E1522BBT1 |
Description | RES SMD 15.2K OHM 0.1% 5/8W 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15.2 kOhms ±0.1% 0.63W, 5/8W Chip Resistor 0805 (2012 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP00805E1522BBT1 Models |
Category | Features Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.86182 | kr.3,861.82 |
| Unit Price without VAT: | kr.3.86182 |
|---|---|
| Unit Price with VAT: | kr.4.82728 |

