


PCNM2512E75R0BST5 | |
|---|---|
DigiKey Part Number | 764-1278-2-ND - Tape & Reel (TR) 764-1278-1-ND - Cut Tape (CT) 764-1278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCNM2512E75R0BST5 |
Description | RES SMD 75 OHM 0.1% 6W 2512 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.1% 6W Chip Resistor 2512 (6332 Metric) Flame Proof, Moisture Resistant, Non-Magnetic, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCNM2512E75R0BST5 Models |
Category | Features Flame Proof, Moisture Resistant, Non-Magnetic, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.259" L x 0.124" W (6.58mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCAN2512E75R0BST5 | Vishay Dale Thin Film | 56 | 764-1142-1-ND | kr.46.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.88000 | kr.39.88 |
| 10 | kr.33.00600 | kr.330.06 |
| 25 | kr.30.71080 | kr.767.77 |
| 50 | kr.29.15000 | kr.1,457.50 |
| 100 | kr.27.74070 | kr.2,774.07 |
| 250 | kr.26.09924 | kr.6,524.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.25.01586 | kr.12,507.93 |
| 1.000 | kr.24.05865 | kr.24,058.65 |
| 1.500 | kr.23.55306 | kr.35,329.59 |
| 2.500 | kr.22.96926 | kr.57,423.15 |
| Unit Price without VAT: | kr.39.88000 |
|---|---|
| Unit Price with VAT: | kr.49.85000 |

