


PCNM1206E1001BST5 | |
|---|---|
DigiKey Part Number | 764-1267-2-ND - Tape & Reel (TR) 764-1267-1-ND - Cut Tape (CT) 764-1267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCNM1206E1001BST5 |
Description | RES SMD 1K OHM 0.1% 2W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Non-Magnetic, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCNM1206E1001BST5 Models |
Category | Features Flame Proof, Moisture Resistant, Non-Magnetic, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.28346 | kr.4,141.73 |
| 1.000 | kr.7.93267 | kr.7,932.67 |
| 1.500 | kr.7.74638 | kr.11,619.57 |
| 2.500 | kr.7.53037 | kr.18,825.92 |
| 3.500 | kr.7.39893 | kr.25,896.26 |
| 5.000 | kr.7.26845 | kr.36,342.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.88000 | kr.13.88 |
| Unit Price without VAT: | kr.13.88000 |
|---|---|
| Unit Price with VAT: | kr.17.35000 |

