
PCAN2512E1500BST5 | |
|---|---|
DigiKey Part Number | 764-PCAN2512E1500BST5TR-ND - Tape & Reel (TR) 764-PCAN2512E1500BST5CT-ND - Cut Tape (CT) 764-PCAN2512E1500BST5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAN2512E1500BST5 |
Description | RES SMD 150 OHM 0.1% 6W 2512 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 6W Chip Resistor 2512 (6332 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCAN2512E1500BST5 Models |
Category | Features Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.259" L x 0.124" W (6.58mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.98000 | kr.46.98 |
| 10 | kr.38.90900 | kr.389.09 |
| 25 | kr.36.21920 | kr.905.48 |
| 50 | kr.34.39580 | kr.1,719.79 |
| 100 | kr.32.74930 | kr.3,274.93 |
| 250 | kr.30.83624 | kr.7,709.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.29.57496 | kr.14,787.48 |
| 1.000 | kr.28.46191 | kr.28,461.91 |
| 1.500 | kr.27.87449 | kr.41,811.74 |
| Unit Price without VAT: | kr.46.98000 |
|---|---|
| Unit Price with VAT: | kr.58.72500 |

