
PCAN1206E75R0BST5 | |
|---|---|
DigiKey Part Number | 764-1135-2-ND - Tape & Reel (TR) 764-1135-1-ND - Cut Tape (CT) 764-1135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAN1206E75R0BST5 |
Description | RES SMD 75 OHM 0.1% 2W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCAN1206E75R0BST5 Models |
Category | Features Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.84000 | kr.23.84 |
| 10 | kr.17.50500 | kr.175.05 |
| 25 | kr.16.06320 | kr.401.58 |
| 50 | kr.15.22620 | kr.761.31 |
| 100 | kr.14.56110 | kr.1,456.11 |
| 250 | kr.13.88536 | kr.3,471.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.49354 | kr.6,746.77 |
| 1.000 | kr.13.18143 | kr.13,181.43 |
| 1.500 | kr.13.02925 | kr.19,543.88 |
| 2.500 | kr.12.86411 | kr.32,160.28 |
| 3.500 | kr.12.76945 | kr.44,693.08 |
| 5.000 | kr.12.67992 | kr.63,399.60 |
| Unit Price without VAT: | kr.23.84000 |
|---|---|
| Unit Price with VAT: | kr.29.80000 |

