30.1 Ohms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCAN1206E30R1BST5

DigiKey Part Number
764-1132-2-ND - Tape & Reel (TR)
764-1132-1-ND - Cut Tape (CT)
764-1132-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCAN1206E30R1BST5
Description
RES SMD 30.1 OHM 0.1% 2W 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
30.1 Ohms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PCAN1206E30R1BST5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.018" (0.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 904
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.87000kr.12.87
10kr.8.83200kr.88.32
25kr.7.90480kr.197.62
50kr.7.36840kr.368.42
100kr.6.94290kr.694.29
250kr.6.51120kr.1,627.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.26076kr.3,130.38
1.000kr.6.06142kr.6,061.42
1.500kr.5.96425kr.8,946.38
2.500kr.5.85882kr.14,647.05
3.500kr.5.79842kr.20,294.47
5.000kr.5.74129kr.28,706.45
Manufacturers Standard Package
Unit Price without VAT:kr.12.87000
Unit Price with VAT:kr.16.08750