
PCAN1206E1750BST5 | |
|---|---|
DigiKey Part Number | 764-1138-2-ND - Tape & Reel (TR) 764-1138-1-ND - Cut Tape (CT) 764-1138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAN1206E1750BST5 |
Description | RES SMD 175 OHM 0.1% 2W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 175 Ohms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCAN1206E1750BST5 Models |
Category | Features Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.06000 | kr.22.06 |
| 10 | kr.16.09700 | kr.160.97 |
| 25 | kr.14.72920 | kr.368.23 |
| 50 | kr.13.93660 | kr.696.83 |
| 100 | kr.13.30640 | kr.1,330.64 |
| 250 | kr.12.66580 | kr.3,166.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.22410 | kr.3,112.05 |
| 1.000 | kr.6.02541 | kr.6,025.41 |
| 1.500 | kr.5.92857 | kr.8,892.85 |
| 2.500 | kr.5.82349 | kr.14,558.72 |
| 3.500 | kr.5.76333 | kr.20,171.65 |
| 5.000 | kr.5.70641 | kr.28,532.05 |
| Unit Price without VAT: | kr.22.06000 |
|---|---|
| Unit Price with VAT: | kr.27.57500 |

