1 Ohms ±1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PATT1206L1R00FGT1

DigiKey Part Number
764-1187-2-ND - Tape & Reel (TR)
764-1187-1-ND - Cut Tape (CT)
764-1187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PATT1206L1R00FGT1
Description
RES SMD 1 OHM 1% 0.4W 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PATT1206L1R00FGT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.018" (0.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 869
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.76000kr.22.76
10kr.16.64300kr.166.43
25kr.15.24400kr.381.10
50kr.14.43360kr.721.68
100kr.13.78950kr.1,378.95
250kr.13.13548kr.3,283.87
500kr.12.75620kr.6,378.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.12.45404kr.12,454.04
2.000kr.12.21335kr.24,426.70
3.000kr.12.09598kr.36,287.94
5.000kr.11.96858kr.59,842.90
Manufacturers Standard Package
Unit Price without VAT:kr.22.76000
Unit Price with VAT:kr.28.45000