499 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PATT1206E4993BGT1

DigiKey Part Number
764-1182-2-ND - Tape & Reel (TR)
764-1182-1-ND - Cut Tape (CT)
764-1182-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PATT1206E4993BGT1
Description
RES SMD 499K OHM 0.1% 0.4W 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
499 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PATT1206E4993BGT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.018" (0.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.792
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.48000kr.11.48
10kr.7.72800kr.77.28
25kr.6.88000kr.172.00
50kr.6.39080kr.319.54
100kr.6.00140kr.600.14
250kr.5.60684kr.1,401.71
500kr.5.37796kr.2,688.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.19576kr.5,195.76
2.000kr.5.05070kr.10,101.40
3.000kr.4.97992kr.14,939.76
5.000kr.4.90318kr.24,515.90
7.000kr.4.85922kr.34,014.54
10.000kr.4.81760kr.48,176.00
Manufacturers Standard Package
Unit Price without VAT:kr.11.48000
Unit Price with VAT:kr.14.35000