
PATT1206E4700BGT1 | |
|---|---|
DigiKey Part Number | 764-1181-2-ND - Tape & Reel (TR) 764-1181-1-ND - Cut Tape (CT) 764-1181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PATT1206E4700BGT1 |
Description | RES SMD 470 OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PATT1206E4700BGT1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.48000 | kr.11.48 |
| 10 | kr.7.72800 | kr.77.28 |
| 25 | kr.6.88000 | kr.172.00 |
| 50 | kr.6.39080 | kr.319.54 |
| 100 | kr.6.00140 | kr.600.14 |
| 250 | kr.5.60684 | kr.1,401.71 |
| 500 | kr.5.37796 | kr.2,688.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.19576 | kr.5,195.76 |
| 2.000 | kr.5.05070 | kr.10,101.40 |
| 3.000 | kr.4.97992 | kr.14,939.76 |
| 5.000 | kr.4.90318 | kr.24,515.90 |
| 7.000 | kr.4.85922 | kr.34,014.54 |
| 10.000 | kr.4.81760 | kr.48,176.00 |
| Unit Price without VAT: | kr.11.48000 |
|---|---|
| Unit Price with VAT: | kr.14.35000 |

