
PATT1206E10R0BGT1 | |
|---|---|
DigiKey Part Number | 764-1186-2-ND - Tape & Reel (TR) 764-1186-1-ND - Cut Tape (CT) 764-1186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PATT1206E10R0BGT1 |
Description | RES SMD 10 OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PATT1206E10R0BGT1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ73C2B10RBTD | TE Connectivity Passive Product | 2.458 | A139880CT-ND | kr.3.93000 | Similar |
| RQ73C2B10RBTDF | TE Connectivity Passive Product | 2.180 | 1712-RQ73C2B10RBTDFCT-ND | kr.9.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.41000 | kr.11.41 |
| 10 | kr.7.71600 | kr.77.16 |
| 25 | kr.6.87000 | kr.171.75 |
| 50 | kr.6.38060 | kr.319.03 |
| 100 | kr.5.99130 | kr.599.13 |
| 250 | kr.5.59696 | kr.1,399.24 |
| 500 | kr.5.36846 | kr.2,684.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.18644 | kr.5,186.44 |
| 2.000 | kr.5.04151 | kr.10,083.02 |
| 3.000 | kr.4.97079 | kr.14,912.37 |
| 5.000 | kr.4.89414 | kr.24,470.70 |
| 7.000 | kr.4.85022 | kr.33,951.54 |
| 10.000 | kr.4.80865 | kr.48,086.50 |
| Unit Price without VAT: | kr.11.41000 |
|---|---|
| Unit Price with VAT: | kr.14.26250 |

