301 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PATT0805E3013BGT1

DigiKey Part Number
764-1069-2-ND - Tape & Reel (TR)
764-1069-1-ND - Cut Tape (CT)
764-1069-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PATT0805E3013BGT1
Description
RES SMD 301K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
301 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PATT0805E3013BGT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.018" (0.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RQ73C2A301KBTDTE Connectivity Passive Product1.207A140040CT-NDkr.3.17000Similar
RQ73C2A301KBTDFTE Connectivity Passive Product1.8221712-RQ73C2A301KBTDFCT-NDkr.5.33000Similar
In-Stock: 528
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.37000kr.8.37
10kr.6.91700kr.69.17
25kr.6.41600kr.160.40
50kr.6.06860kr.303.43
100kr.5.74970kr.574.97
250kr.5.37304kr.1,343.26
500kr.5.12056kr.2,560.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.89492kr.4,894.92
2.000kr.4.69465kr.9,389.30
3.000kr.4.58847kr.13,765.41
5.000kr.4.46558kr.22,327.90
7.000kr.4.39087kr.30,736.09
10.000kr.4.31679kr.43,167.90
Manufacturers Standard Package
Unit Price without VAT:kr.8.37000
Unit Price with VAT:kr.10.46250