
PATT0805E1002BGT1 | |
|---|---|
DigiKey Part Number | 764-1059-2-ND - Tape & Reel (TR) 764-1059-1-ND - Cut Tape (CT) 764-1059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PATT0805E1002BGT1 |
Description | RES SMD 10K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PATT0805E1002BGT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.57000 | kr.5.57 |
| 10 | kr.4.64000 | kr.46.40 |
| 25 | kr.4.30600 | kr.107.65 |
| 50 | kr.4.07040 | kr.203.52 |
| 100 | kr.3.85410 | kr.385.41 |
| 250 | kr.3.59656 | kr.899.14 |
| 500 | kr.3.42348 | kr.1,711.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.49709 | kr.3,497.09 |
| 2.000 | kr.3.34935 | kr.6,698.70 |
| 3.000 | kr.3.27087 | kr.9,812.61 |
| 5.000 | kr.3.17992 | kr.15,899.60 |
| 7.000 | kr.3.12455 | kr.21,871.85 |
| 10.000 | kr.3.06963 | kr.30,696.30 |
| 12.000 | kr.3.04295 | kr.36,515.40 |
| Unit Price without VAT: | kr.5.57000 |
|---|---|
| Unit Price with VAT: | kr.6.96250 |

