
PATT0805E1001BGT1 | |
|---|---|
DigiKey Part Number | 764-1056-2-ND - Tape & Reel (TR) 764-1056-1-ND - Cut Tape (CT) 764-1056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PATT0805E1001BGT1 |
Description | RES SMD 1K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PATT0805E1001BGT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.6.12800 | kr.61.28 |
| 25 | kr.5.68360 | kr.142.09 |
| 50 | kr.5.37540 | kr.268.77 |
| 100 | kr.5.09290 | kr.509.29 |
| 250 | kr.4.75728 | kr.1,189.32 |
| 500 | kr.4.53228 | kr.2,266.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.63433 | kr.4,634.33 |
| 2.000 | kr.4.44318 | kr.8,886.36 |
| 3.000 | kr.4.34180 | kr.13,025.40 |
| 5.000 | kr.4.22439 | kr.21,121.95 |
| 7.000 | kr.4.15302 | kr.29,071.14 |
| 10.000 | kr.4.08221 | kr.40,822.10 |
| 12.000 | kr.4.04787 | kr.48,574.44 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

