PATT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PATT0603E1001BGT1

DigiKey Part Number
764-1021-2-ND - Tape & Reel (TR)
764-1021-1-ND - Cut Tape (CT)
764-1021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PATT0603E1001BGT1
Description
RES SMD 1K OHM 0.1% 0.15W 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PATT0603E1001BGT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.503
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.55000kr.7.55
10kr.6.26900kr.62.69
25kr.5.72240kr.143.06
50kr.5.50180kr.275.09
100kr.4.82910kr.482.91
250kr.4.65176kr.1,162.94
500kr.4.50094kr.2,250.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.15599kr.4,155.99
2.000kr.3.94631kr.7,892.62
3.000kr.3.86503kr.11,595.09
5.000kr.3.78213kr.18,910.65
7.000kr.3.75581kr.26,290.67
10.000kr.3.72971kr.37,297.10
Manufacturers Standard Package
Unit Price without VAT:kr.7.55000
Unit Price with VAT:kr.9.43750