
PAT1206E9000BST1 | |
|---|---|
DigiKey Part Number | PAT900CTR-ND - Tape & Reel (TR) PAT900CCT-ND - Cut Tape (CT) PAT900CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT1206E9000BST1 |
Description | RES SMD 900 OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 900 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT1206E9000BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.48000 | kr.5.48 |
| 10 | kr.4.50200 | kr.45.02 |
| 25 | kr.3.84440 | kr.96.11 |
| 50 | kr.3.73200 | kr.186.60 |
| 100 | kr.3.40170 | kr.340.17 |
| 250 | kr.3.30548 | kr.826.37 |
| 500 | kr.3.22888 | kr.1,614.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.12038 | kr.3,120.38 |
| 2.000 | kr.2.92295 | kr.5,845.90 |
| 3.000 | kr.2.89803 | kr.8,694.09 |
| 5.000 | kr.2.87158 | kr.14,357.90 |
| 7.000 | kr.2.79069 | kr.19,534.83 |
| 10.000 | kr.2.71025 | kr.27,102.50 |
| 12.000 | kr.2.70667 | kr.32,480.04 |
| 24.000 | kr.2.57194 | kr.61,726.56 |
| Unit Price without VAT: | kr.5.48000 |
|---|---|
| Unit Price with VAT: | kr.6.85000 |

