
PAT1206E4990BST1 | |
|---|---|
DigiKey Part Number | PAT499CTR-ND - Tape & Reel (TR) PAT499CCT-ND - Cut Tape (CT) PAT499CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT1206E4990BST1 |
Description | RES SMD 499 OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT1206E4990BST1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.5.11600 | kr.51.16 |
| 25 | kr.4.74480 | kr.118.62 |
| 50 | kr.4.48740 | kr.224.37 |
| 100 | kr.4.24840 | kr.424.84 |
| 250 | kr.3.96556 | kr.991.39 |
| 500 | kr.3.77534 | kr.1,887.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.60505 | kr.3,605.05 |
| 2.000 | kr.3.45350 | kr.6,907.00 |
| 3.000 | kr.3.37303 | kr.10,119.09 |
| 5.000 | kr.3.27980 | kr.16,399.00 |
| 7.000 | kr.3.22305 | kr.22,561.35 |
| 10.000 | kr.3.16675 | kr.31,667.50 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |

