PAT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT1206E20R0BST1

DigiKey Part Number
PAT20.0CTR-ND - Tape & Reel (TR)
PAT20.0CCT-ND - Cut Tape (CT)
PAT20.0CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT1206E20R0BST1
Description
RES SMD 20 OHM 0.1% 0.4W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
20 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PAT1206E20R0BST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.050
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.90000kr.4.90
10kr.4.08900kr.40.89
25kr.3.54240kr.88.56
50kr.3.38100kr.169.05
100kr.3.16700kr.316.70
250kr.3.04232kr.760.58
500kr.2.93734kr.1,468.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.82394kr.2,823.94
2.000kr.2.70858kr.5,417.16
3.000kr.2.64091kr.7,922.73
5.000kr.2.57211kr.12,860.55
7.000kr.2.50842kr.17,558.94
10.000kr.2.44511kr.24,451.10
12.000kr.2.43851kr.29,262.12
24.000kr.2.42713kr.58,251.12
25.000kr.2.30588kr.57,647.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.90000
Unit Price with VAT:kr.6.12500