
PAT1206E2003BST1 | |
|---|---|
DigiKey Part Number | 764-1219-2-ND - Tape & Reel (TR) 764-1219-1-ND - Cut Tape (CT) 764-1219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT1206E2003BST1 |
Description | RES SMD 200K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT1206E2003BST1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.4.82500 | kr.48.25 |
| 25 | kr.4.47600 | kr.111.90 |
| 50 | kr.4.23260 | kr.211.63 |
| 100 | kr.4.00750 | kr.400.75 |
| 250 | kr.3.73960 | kr.934.90 |
| 500 | kr.3.55966 | kr.1,779.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.39837 | kr.3,398.37 |
| 2.000 | kr.3.25477 | kr.6,509.54 |
| 3.000 | kr.3.17854 | kr.9,535.62 |
| 5.000 | kr.3.09014 | kr.15,450.70 |
| 7.000 | kr.3.03635 | kr.21,254.45 |
| 10.000 | kr.2.98296 | kr.29,829.60 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

