PAT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT1206E1001BST1

DigiKey Part Number
PAT1.00KCTR-ND - Tape & Reel (TR)
PAT1.00KCCT-ND - Cut Tape (CT)
PAT1.00KCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT1206E1001BST1
Description
RES SMD 1K OHM 0.1% 0.4W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PAT1206E1001BST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.669
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.48000kr.5.48
10kr.4.04400kr.40.44
25kr.3.63520kr.90.88
50kr.3.47140kr.173.57
100kr.3.42240kr.342.24
250kr.3.28848kr.822.12
500kr.3.17470kr.1,587.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.67565kr.2,675.65
2.000kr.2.60135kr.5,202.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.48000
Unit Price with VAT:kr.6.85000