
PTN1206E1000BST1 | |
|---|---|
DigiKey Part Number | 764-1205-2-ND - Tape & Reel (TR) 764-1205-1-ND - Cut Tape (CT) 764-1205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN1206E1000BST1 |
Description | RES SMD 100 OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN1206E1000BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.84000 | kr.3.84 |
| 10 | kr.3.17400 | kr.31.74 |
| 25 | kr.2.94400 | kr.73.60 |
| 50 | kr.2.78140 | kr.139.07 |
| 100 | kr.2.63170 | kr.263.17 |
| 250 | kr.2.45272 | kr.613.18 |
| 500 | kr.2.33178 | kr.1,165.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.05197 | kr.2,051.97 |
| 2.000 | kr.1.97523 | kr.3,950.46 |
| 3.000 | kr.1.96674 | kr.5,900.22 |
| Unit Price without VAT: | kr.3.84000 |
|---|---|
| Unit Price with VAT: | kr.4.80000 |

