
PAT0805E6341BST1 | |
|---|---|
DigiKey Part Number | PAT6.34KBTR-ND - Tape & Reel (TR) PAT6.34KBCT-ND - Cut Tape (CT) PAT6.34KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0805E6341BST1 |
Description | RES SMD 6.34K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.34 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0805E6341BST1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW08056K34BEEN | Vishay Dale | 515 | 541-3818-1-ND | kr.4.50000 | Direct |
| 8-2176092-7 | TE Connectivity Passive Product | 1.961 | A110620CT-ND | kr.2.03000 | Similar |
| RQ73C2A6K34BTD | TE Connectivity Passive Product | 13.523 | A140631CT-ND | kr.3.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.4.45700 | kr.44.57 |
| 25 | kr.4.13360 | kr.103.34 |
| 50 | kr.3.90800 | kr.195.40 |
| 100 | kr.3.69940 | kr.369.94 |
| 250 | kr.3.45124 | kr.862.81 |
| 500 | kr.3.28424 | kr.1,642.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.13450 | kr.3,134.50 |
| 2.000 | kr.3.00114 | kr.6,002.28 |
| 3.000 | kr.2.93031 | kr.8,790.93 |
| 5.000 | kr.2.84814 | kr.14,240.70 |
| 7.000 | kr.2.79814 | kr.19,586.98 |
| 10.000 | kr.2.74848 | kr.27,484.80 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

