
PAT0805E6341BST1 | |
|---|---|
DigiKey Part Number | PAT6.34KBTR-ND - Tape & Reel (TR) PAT6.34KBCT-ND - Cut Tape (CT) PAT6.34KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0805E6341BST1 |
Description | RES SMD 6.34K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.34 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0805E6341BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.29000 | kr.4.29 |
| 10 | kr.3.57800 | kr.35.78 |
| 25 | kr.3.31760 | kr.82.94 |
| 50 | kr.3.13600 | kr.156.80 |
| 100 | kr.2.96770 | kr.296.77 |
| 250 | kr.2.76712 | kr.691.78 |
| 500 | kr.2.63180 | kr.1,315.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.68589 | kr.2,685.89 |
| 2.000 | kr.2.56986 | kr.5,139.72 |
| 3.000 | kr.2.50816 | kr.7,524.48 |
| 5.000 | kr.2.43656 | kr.12,182.80 |
| 7.000 | kr.2.39294 | kr.16,750.58 |
| 10.000 | kr.2.34962 | kr.23,496.20 |
| 12.000 | kr.2.32858 | kr.27,942.96 |
| 24.000 | kr.2.25509 | kr.54,122.16 |
| 25.000 | kr.2.25107 | kr.56,276.75 |
| Unit Price without VAT: | kr.4.29000 |
|---|---|
| Unit Price with VAT: | kr.5.36250 |

