
PAT0805E49R9BST1 | |
|---|---|
DigiKey Part Number | PAT49.9BTR-ND - Tape & Reel (TR) PAT49.9BCT-ND - Cut Tape (CT) PAT49.9BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0805E49R9BST1 |
Description | RES SMD 49.9 OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0805E49R9BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.60148 | kr.2,601.48 |
| 2.000 | kr.2.48738 | kr.4,974.76 |
| 3.000 | kr.2.42705 | kr.7,281.15 |
| 5.000 | kr.2.41562 | kr.12,078.10 |
| 7.000 | kr.2.40875 | kr.16,861.25 |
| 10.000 | kr.2.35228 | kr.23,522.80 |
| 12.000 | kr.2.34577 | kr.28,149.24 |
| 24.000 | kr.2.33473 | kr.56,033.52 |
| 25.000 | kr.2.33083 | kr.58,270.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.77000 | kr.4.77 |
| 10 | kr.3.94100 | kr.39.41 |
| 25 | kr.3.42120 | kr.85.53 |
| 50 | kr.3.26120 | kr.163.06 |
| 100 | kr.3.04890 | kr.304.89 |
| 250 | kr.2.92960 | kr.732.40 |
| 500 | kr.2.82872 | kr.1,414.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 |
| 10 | kr.3.91000 | kr.39.10 |
| 25 | kr.3.39440 | kr.84.86 |
| 50 | kr.3.23580 | kr.161.79 |
| 100 | kr.3.02530 | kr.302.53 |
| 250 | kr.2.90688 | kr.726.72 |
| 500 | kr.2.80678 | kr.1,403.39 |
| Unit Price without VAT: | kr.4.74000 |
|---|---|
| Unit Price with VAT: | kr.5.92500 |

