PAT0805E4752BST1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.86182
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.37445
Datasheet

Direct


Vishay Dale
In Stock: 1.256
Unit Price: kr.4.50000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 3
Unit Price: kr.1.97000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 4.960
Unit Price: kr.3.68000
Datasheet
47.5 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT0805E4752BST1

DigiKey Part Number
PAT0805E4752BST1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PAT0805E4752BST1
Description
RES SMD 47.5K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PAT0805E4752BST1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.018" (0.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PHP00805E4752BBT1Vishay Dale Thin Film0PHP00805E4752BBT1-NDkr.3.86182Similar
TNPW080547K5BEEAVishay Dale0TNPW080547K5BEEA-NDkr.1.37445Direct
TNPW080547K5BEENVishay Dale1.256541-TNPW080547K5BEENCT-NDkr.4.50000Direct
RP73PF2A47K5BTDFTE Connectivity Passive Product3A110704CT-NDkr.1.97000Similar
RQ73C2A47K5BTDTE Connectivity Passive Product4.960A140346CT-NDkr.3.68000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.19422kr.3,194.22
Manufacturers Standard Package
Unit Price without VAT:kr.3.19422
Unit Price with VAT:kr.3.99278