PAT0805E3321BST1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.86182
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.86182
Datasheet

Direct


Vishay Dale
In Stock: 6.380
Unit Price: kr.2.60000
Datasheet

Direct


Vishay Dale
In Stock: 1.010
Unit Price: kr.4.50000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1.801
Unit Price: kr.1.97000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 7.123
Unit Price: kr.3.11000
Datasheet
3.32 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT0805E3321BST1

DigiKey Part Number
764-1202-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PAT0805E3321BST1
Description
RES SMD 3.32K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.32 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PAT0805E3321BST1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.018" (0.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PHP00805E3321BBT1Vishay Dale Thin Film0PHP00805E3321BBT1-NDkr.3.86182Similar
PHP00805E3321BST1Vishay Dale Thin Film0PHP00805E3321BST1-NDkr.3.86182Similar
TNPW08053K32BEEAVishay Dale6.380541-3785-1-NDkr.2.60000Direct
TNPW08053K32BEENVishay Dale1.010541-3786-1-NDkr.4.50000Direct
6-2176092-2TE Connectivity Passive Product1.801A110593CT-NDkr.1.97000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.19422kr.3,194.22
Manufacturers Standard Package
Unit Price without VAT:kr.3.19422
Unit Price with VAT:kr.3.99278