25 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT0805E25R0BST1

DigiKey Part Number
PAT25.0BTR-ND - Tape & Reel (TR)
PAT25.0BCT-ND - Cut Tape (CT)
PAT25.0BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT0805E25R0BST1
Description
RES SMD 25 OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
25 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PAT0805E25R0BST1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.018" (0.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.995
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.4.45700kr.44.57
25kr.4.13360kr.103.34
50kr.3.90800kr.195.40
100kr.3.69940kr.369.94
250kr.3.45124kr.862.81
500kr.3.28424kr.1,642.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.13450kr.3,134.50
2.000kr.3.00114kr.6,002.28
3.000kr.2.93031kr.8,790.93
5.000kr.2.84814kr.14,240.70
7.000kr.2.79814kr.19,586.98
10.000kr.2.74848kr.27,484.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750