
PAT0805E2000BST1 | |
|---|---|
DigiKey Part Number  | 764-1195-2-ND - Tape & Reel (TR) 764-1195-1-ND - Cut Tape (CT) 764-1195-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PAT0805E2000BST1  | 
Description  | RES SMD 200 OHM 0.1% 1/5W 0805  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 200 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PAT0805E2000BST1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.080" L x 0.050" W (2.03mm x 1.27mm)  | |
Height - Seated (Max)  | 0.018" (0.46mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.29000 | kr.4.29 | 
| 10 | kr.3.57800 | kr.35.78 | 
| 25 | kr.3.31760 | kr.82.94 | 
| 50 | kr.3.13600 | kr.156.80 | 
| 100 | kr.2.96770 | kr.296.77 | 
| 250 | kr.2.76712 | kr.691.78 | 
| 500 | kr.2.63180 | kr.1,315.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.2.68589 | kr.2,685.89 | 
| 2.000 | kr.2.56986 | kr.5,139.72 | 
| 3.000 | kr.2.50816 | kr.7,524.48 | 
| 5.000 | kr.2.43656 | kr.12,182.80 | 
| 7.000 | kr.2.39294 | kr.16,750.58 | 
| 10.000 | kr.2.34962 | kr.23,496.20 | 
| 12.000 | kr.2.32858 | kr.27,942.96 | 
| 24.000 | kr.2.25509 | kr.54,122.16 | 
| 25.000 | kr.2.25107 | kr.56,276.75 | 
| Unit Price without VAT: | kr.4.29000 | 
|---|---|
| Unit Price with VAT: | kr.5.36250 | 

