
PAT0805E1802BST1 | |
|---|---|
DigiKey Part Number  | PAT18.0KBTR-ND - Tape & Reel (TR) PAT18.0KBCT-ND - Cut Tape (CT) PAT18.0KBDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PAT0805E1802BST1  | 
Description  | RES SMD 18K OHM 0.1% 1/5W 0805  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 18 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PAT0805E1802BST1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.080" L x 0.050" W (2.03mm x 1.27mm)  | |
Height - Seated (Max)  | 0.018" (0.46mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.29000 | kr.4.29 | 
| 10 | kr.3.57800 | kr.35.78 | 
| 25 | kr.3.31760 | kr.82.94 | 
| 50 | kr.3.13600 | kr.156.80 | 
| 100 | kr.2.96770 | kr.296.77 | 
| 250 | kr.2.76712 | kr.691.78 | 
| 500 | kr.2.63180 | kr.1,315.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.2.44070 | kr.2,440.70 | 
| 2.000 | kr.2.33498 | kr.4,669.96 | 
| 3.000 | kr.2.30539 | kr.6,916.17 | 
| 5.000 | kr.2.27461 | kr.11,373.05 | 
| 7.000 | kr.2.26147 | kr.15,830.29 | 
| 10.000 | kr.2.24850 | kr.22,485.00 | 
| 12.000 | kr.2.24213 | kr.26,905.56 | 
| Unit Price without VAT: | kr.4.29000 | 
|---|---|
| Unit Price with VAT: | kr.5.36250 | 

