PAT0805E1783BST1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.28128
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.2.00610
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 330
Unit Price: kr.2.03000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 20.380
Unit Price: kr.3.42000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1.900
Unit Price: kr.5.52000
Datasheet
178 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT0805E1783BST1

DigiKey Part Number
PAT0805E1783BST1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PAT0805E1783BST1
Description
RES SMD 178K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
178 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PAT0805E1783BST1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.018" (0.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW0805178KBEEAVishay Dale0TNPW0805178KBEEA-NDkr.1.28128Direct
TNPW0805178KBEENVishay Dale0TNPW0805178KBEEN-NDkr.2.00610Direct
1-2176094-8TE Connectivity Passive Product330A110759CT-NDkr.2.03000Similar
RQ73C2A178KBTDTE Connectivity Passive Product20.380A139545CT-NDkr.3.42000Similar
RQ73C2A178KBTDFTE Connectivity Passive Product1.9001712-RQ73C2A178KBTDFCT-NDkr.5.52000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.19422kr.3,194.22
Manufacturers Standard Package
Unit Price without VAT:kr.3.19422
Unit Price with VAT:kr.3.99278